NTN 4T-JM714249/JM714210PK Taper Roller 75 mm ID Roller Bearing, 120 mm OD

Subtotal (1 unit)*

$207.53

(exc. GST)

$228.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.53

*price indicative

RS Stock No.:
455-068
Mfr. Part No.:
4T-JM714249/JM714210PK
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

75mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Outside Diameter

120mm

Static Load Rating

197kN

Cup Width

25mm

Number of Rows

1

Cone Width

29.5mm

Series

JM

Bearing Material

Case Carburised Steel

Standards/Approvals

ABMA, RoHS, JIS B 1512, ISO 355

Bearing Dynamic Load Rating

145kN

Limiting Speed

3900rpm, 2900rpm

Maximum Speed - Grease

2900rpm

Maximum Speed - Oil

3900rpm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered to deliver exceptional performance and reliability across various applications. Designed with a pressed steel cage, it ensures optimal load distribution, enhancing durability and extending service life. The product's advanced design caters to both dynamic and static load requirements while providing effective temperature management, thanks to its broad operational temperature range. With a commitment to quality, this bearing exemplifies precision manufacturing, making it an ideal choice for industries that demand robust and efficient solutions. When it comes to maintaining equipment performance, this tapered roller bearing stands out as a dependable option, showcasing a balance of strength and versatility essential for modern machinery.

Operates effectively across a wide temperature range

Suitable for various industrial applications, ensuring versatility

Provides reliable performance under dynamic and static loads

Manufactured with precision for enhanced service life

Optimises equipment performance, reducing downtime risks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy