NTN NK8/16 15 mm ID Roller Bearing Needle Roller, Machined-ring, 8 mm OD
- RS Stock No.:
- 453-944
- Mfr. Part No.:
- NK8/16
- Brand:
- NTN
Subtotal (1 unit)*
$24.91
(exc. GST)
$27.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.91 |
*price indicative
- RS Stock No.:
- 453-944
- Mfr. Part No.:
- NK8/16
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Roller Material | Steel | |
| Maximum Speed - Oil | 32000rpm | |
| Series | NK8/16 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 4.85kN | |
| Outside Diameter | 8mm | |
| Internal Clearance | CN | |
| Static Load Rating | 5.2kN | |
| End Type | Open | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Maximum Speed - Grease | 21000rpm | |
| Limiting Speed | 32000rpm | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Roller Material Steel | ||
Maximum Speed - Oil 32000rpm | ||
Series NK8/16 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 4.85kN | ||
Outside Diameter 8mm | ||
Internal Clearance CN | ||
Static Load Rating 5.2kN | ||
End Type Open | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Maximum Speed - Grease 21000rpm | ||
Limiting Speed 32000rpm | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed to deliver exceptional performance in demanding applications. This meticulously engineered bearing features a machined-ring construction without an inner ring, optimising space and improving reliability in compact installations. Its double-sided ribs provide added strength and stability, ensuring smooth operation even under varying loads. Capable of handling diverse lubrication types, the nk8/16 excels in conditions where efficiency is paramount, making it an ideal choice for both industrial and automotive uses. With a dynamic load rating of 4.85 kN, this bearing promises durability and longevity, paving the way for improved operational efficiency across various machines.
Compatible with grease and oil lubrication for versatile use
Dynamic load rating supports rigorous operational demands
Minimises vibration and noise for a smoother performance
Designed for easy integration into existing systems
Related links
- NTN NK8/16+1R5X8X16 5 mm ID Roller Bearing Needle Roller 15 mm OD
- NTN NK8/12T2 8 mm ID Needle Roller Thrust Bearing Needle Roller 15 mm OD
- NTN NK8/12T2+1R5X8X12 5 mm ID Roller Bearing Needle Roller 15 mm OD
- NTN NKS70R 70 mm ID Roller Bearing Needle Roller 90 mm OD
- NTN NK47/30R 47 mm ID Roller Bearing Needle Roller 57 mm OD
- NTN NA4822 110 mm ID Roller Bearing Needle Roller 140 mm OD
- NTN NK95/36R 95 mm ID Roller Bearing Needle Roller 115 mm OD
- NTN NK47/30R+1R42X47X30 42 mm ID Roller Bearing Needle Roller 57 mm OD
