NTN NK8/12T2+1R5X8X12 5 mm ID Roller Bearing Needle Roller, Machined-ring, 15 mm OD

Subtotal (1 unit)*

$32.33

(exc. GST)

$35.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.33

*price indicative

RS Stock No.:
455-333
Mfr. Part No.:
NK8/12T2+1R5X8X12
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

5mm

Race Width

12mm

Bore Type

Round

Roller Material

Steel

Cage Material

Nylon

Outside Diameter

15mm

Internal Clearance

CN

Static Load Rating

4.1kN

Limiting Speed

32000rpm

Maximum Speed - Grease

21000rpm

Bearing Material

High Carbon Chrome Steel

Number of Rows

1

Dynamic Load Rating

4kN

End Type

Open

Maximum Speed - Oil

32000rpm

Series

NK8/12T2+1R5X8X12

Standards/Approvals

RoHS

Bearing Type

Needle Roller, Machined-ring

COO (Country of Origin):
JP
The NTN Sophisticated needle roller bearing is designed for precision and reliability in a variety of applications. Engineered with a machined-ring and an inner ring, this model is ideal for situations requiring robust performance and effective load management. Its compact design accommodates tight spaces while maintaining exceptional performance standards. This bearing boasts a lubrication hole on the outer ring, ensuring that maintenance is convenient, thereby prolonging the lifespan of the bearing even in demanding environments. The meticulous construction of this model contributes advantageous operational characteristics, making it a trusted choice for engineers and technicians alike.

Built to endure extreme temperature conditions

Incorporates a robust internal structure for added durability

Lightweight design facilitates easy installation and handling

Suitable for a variety of high-performance applications

Optimised for both dynamic and static load requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy