NTN NK8/12T2 8 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 15 mm OD

Subtotal (1 unit)*

$21.21

(exc. GST)

$23.33

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$21.21

*price indicative

RS Stock No.:
453-107
Mfr. Part No.:
NK8/12T2
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

8mm

Race Width

12mm

Bore Type

Round

Cage Material

Nylon

Roller Material

Steel

Outside Diameter

15mm

Number of Rows

1

Static Load Rating

4.1kN

Bearing Material

Steel

Internal Clearance

CN

Limiting Speed

21000rpm

Maximum Speed - Grease

21000rpm

Maximum Speed - Oil

32000rpm

Series

NK8/12T2

Standards/Approvals

RoHS

End Type

Open

Dynamic Load Rating

4kN

Bearing Type

Needle Roller, Machined-ring

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy