NTN NK8/16+1R5X8X16 5 mm ID Roller Bearing Needle Roller, Machined-ring, 15 mm OD
- RS Stock No.:
- 455-335
- Mfr. Part No.:
- NK8/16+1R5X8X16
- Brand:
- NTN
Subtotal (1 unit)*
$41.91
(exc. GST)
$46.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.91 |
*price indicative
- RS Stock No.:
- 455-335
- Mfr. Part No.:
- NK8/16+1R5X8X16
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 5mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| Maximum Speed - Oil | 32000rpm | |
| Maximum Speed - Grease | 21000rpm | |
| Limiting Speed | 32000rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 5.2kN | |
| Internal Clearance | CN | |
| Outside Diameter | 15mm | |
| Dynamic Load Rating | 4.85kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK8/16+1R5X8X16 | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 5mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
Maximum Speed - Oil 32000rpm | ||
Maximum Speed - Grease 21000rpm | ||
Limiting Speed 32000rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Static Load Rating 5.2kN | ||
Internal Clearance CN | ||
Outside Diameter 15mm | ||
Dynamic Load Rating 4.85kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK8/16+1R5X8X16 | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Sophisticated needle roller bearing is designed for optimal performance in a variety of applications. This machined-ring bearing integrates an inner ring, offering considerable advantages in load distribution and stability. With its unique double-side plates and lubrication hole, it ensures enhanced longevity and reliable operation under challenging conditions. The precision-engineered design is complemented by robust materials, making this bearing ideal for environments where performance is paramount. Suitable for various uses, this product stands out for its adaptability and efficiency, particularly in dynamic applications where high-speed operations are common. Its competitive load ratings and thermal range further solidify its position as an essential component for professionals seeking quality and reliability in their machinery.
Features a lubrication hole for simplified maintenance and extended service life
Offers a high dynamic load rating, ideal for demanding applications
Incorporates a standard radial clearance class, allowing for versatile use cases
Optimised for use in both grease and oil lubrication systems
Accommodates a wide operating temperature range, ensuring performance stability
Lightweight design contributes to energy efficiency in various machinery setups
Related links
- NTN NK8/16 15 mm ID Roller Bearing Needle Roller 8 mm OD
- NTN NK8/12T2 8 mm ID Needle Roller Thrust Bearing Needle Roller 15 mm OD
- NTN NK8/12T2+1R5X8X12 5 mm ID Roller Bearing Needle Roller 15 mm OD
- NTN 1R5X8X16 5 mm ID Needle Roller Bearing Needle, 8 mm OD
- NTN NK15/20R 15 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
- NTN NA6902R 15 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN NK16/16R 16 mm ID Needle Roller Thrust Bearing Needle Roller 24 mm OD
- NTN NK9/16T2+1R6X9X16 6 mm ID Roller Bearing Needle Roller 16 mm OD
