NTN NK70/25R 70 mm ID Roller Bearing Needle Roller, 85 mm OD
- RS Stock No.:
- 453-936
- Mfr. Part No.:
- NK70/25R
- Brand:
- NTN
Subtotal (1 unit)*
$135.00
(exc. GST)
$148.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.00 |
*price indicative
- RS Stock No.:
- 453-936
- Mfr. Part No.:
- NK70/25R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Static Load Rating | 91.5kN | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 85mm | |
| Series | NK70/25R | |
| Maximum Speed - Oil | 5500rpm | |
| Maximum Speed - Grease | 3700rpm | |
| Limiting Speed | 3700rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Dynamic Load Rating | 45kN | |
| End Type | Open | |
| Bearing Type | Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Static Load Rating 91.5kN | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Outside Diameter 85mm | ||
Series NK70/25R | ||
Maximum Speed - Oil 5500rpm | ||
Maximum Speed - Grease 3700rpm | ||
Limiting Speed 3700rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Dynamic Load Rating 45kN | ||
End Type Open | ||
Bearing Type Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is expertly engineered without an inner ring, optimising its performance for various applications. Designed with precision in mind, this product features a machined ring that ensures durability and efficiency, making it an essential component for reliable operations. Its unique double-side ribs and lubrication hole provide enhanced functionality, allowing for easy maintenance and operation under varying conditions. With a maximum operating temperature of 120 °C, this bearing is built to withstand demanding environments while ensuring optimal performance. Perfect for industrial applications, it stands as a testament to quality and reliability in engineering.
Machined-ring design enhances overall strength and durability
Double-side ribs promote stability during motion
Lubrication hole facilitates straightforward maintenance
Ensures effective radial clearance for smoother operation
Manufactured to precision class P0 for reliable performance
Capable of operating efficiently within a broad temperature range
Related links
- NTN NK70/35R 70 mm ID Roller Bearing Machined-ring 85 mm OD
- NTN NK80/25R+1R70X80X25 70 mm ID Roller Bearing Needle Roller, 95 mm OD
- NTN RNA6912R 68 mm ID Roller Bearing Needle Roller, 85 mm OD
- NTN 1R75X85X35 75 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN NA6912R 60 mm ID Needle Roller Thrust Bearing Needle Roller, 85 mm OD
- INA NK70/25-XL 70 mm ID Roller Bearing Needle, 85 mm OD
- INA NK70/35-XL 70 mm ID Roller Bearing Needle, 85 mm OD
- NTN NK85/25R 85 mm ID Roller Bearing Machined-ring 105 mm OD
