NTN 1R85X95X36 85 mm ID Needle Roller Bearing Needle Roller, 95 mm OD
- RS Stock No.:
- 640-088
- Mfr. Part No.:
- 1R85X95X36
- Brand:
- NTN
Subtotal (1 unit)*
$125.62
(exc. GST)
$138.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.62 |
*price indicative
- RS Stock No.:
- 640-088
- Mfr. Part No.:
- 1R85X95X36
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Outside Diameter | 95mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Outside Diameter 95mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing has a inner ring with an internal diameter of 85 mm, an external diameter of 95 mm, and a width of 36 mm. It features a 1 mm minimum fillet radius and a 2.5 mm chamfer, ensuring smooth assembly and reduced stress points. This inner ring is supplied without a lubrication hole and conforms to ISO P0 precision tolerances. It weighs approximately 0.398 kg, making it suitable for applications where the shaft cannot serve as the raceway.
90 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN 1R85X95X26 85 mm ID Needle Roller Bearing Needle Roller, 95 mm OD
- NTN NK80/25R+1R70X80X25 70 mm ID Roller Bearing Needle Roller, 95 mm OD
- NTN NK95/36R+1R85X95X36 85 mm ID Roller Bearing Needle Roller 115 mm OD
- SKF NKI 70/35 70 mm ID Roller Bearing Needle Roller, 95 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NK80/25R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NK95/36R 95 mm ID Roller Bearing Needle Roller 115 mm OD
- NTN NA6919R 95 mm ID Roller Bearing Needle Roller, 130 mm OD
