Otto, 3 Position DPDT Rotary Switch, 20 A @ 28 V dc, Tab
- RS Stock No.:
- 737-3844
- Mfr. Part No.:
- R2AB4449DN11
- Brand:
- Otto
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$58.65
(exc. GST)
$64.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $58.65 |
- RS Stock No.:
- 737-3844
- Mfr. Part No.:
- R2AB4449DN11
- Brand:
- Otto
Related links
- Otto, 3 Position DPDT Rotary Switch, 20 A @ 28 V dc, Tab
- Otto, 2 Position DPST Rotary Switch, 20 A @ 28 V dc, Tab
- Otto, 2 Position SPST Rotary Switch, 20 A @ 28 V dc, Tab
- Carling Technologies, 3 Position DPDT Rotary Switch, 15 A @ 24 V,...
- NKK Switches, 2 Position DPDT Rotary Switch, 0.1 → 100 mA, Through Hole
- NKK Switches MR, 2 Position DPDT Rotary Switch, 4 DC, 10 AC, Solder Lug
- Alps Alpine, 4 Position DPDT Rotary Switch, 100 mA, PC Pin
- Carling Technologies, 2 Position DPDT Rotary Switch, 15 A @ 24 V,...