NTN NK85/25R 85 mm ID Roller Bearing Machined-ring, Needle Roller, 105 mm OD
- RS Stock No.:
- 455-487
- Mfr. Part No.:
- NK85/25R
- Brand:
- NTN
Subtotal (1 unit)*
$205.78
(exc. GST)
$226.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.78 |
*price indicative
- RS Stock No.:
- 455-487
- Mfr. Part No.:
- NK85/25R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Static Load Rating | 123kN | |
| Dynamic Load Rating | 70.5kN | |
| Internal Clearance | CN | |
| End Type | Open | |
| Maximum Speed - Grease | 3100rpm | |
| Maximum Speed - Oil | 4700rpm | |
| Outside Diameter | 105mm | |
| Standards/Approvals | RoHS | |
| Series | NK85/25R | |
| Limiting Speed | 4700rpm | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Static Load Rating 123kN | ||
Dynamic Load Rating 70.5kN | ||
Internal Clearance CN | ||
End Type Open | ||
Maximum Speed - Grease 3100rpm | ||
Maximum Speed - Oil 4700rpm | ||
Outside Diameter 105mm | ||
Standards/Approvals RoHS | ||
Series NK85/25R | ||
Limiting Speed 4700rpm | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing, machined-ring, without inner ring, is designed to deliver exceptional performance in a compact form. Ideal for applications demanding high load capacity and reliable operation, this bearing features double-side ribs that enhance alignment and stability. Built with a sophisticated lubrication hole in the outer ring, it ensures consistent oil flow, reducing friction and wear over time. The bearings robust construction, coupled with its precision class, guarantees effective transmission of forces, making it an excellent choice for various mechanical environments. With a proven operating temperature range, it adapts seamlessly to diverse conditions, ensuring longevity and reliability.
Double-side ribs ensure superior alignment
Lubrication hole facilitates efficient maintenance
Adaptable to various operational conditions
Precision class guarantees reliable performance
Robust design to withstand harsh environments
Mass-efficient design reduces overall system weight
Related links
- NTN NK85/25R+1R75X85X25 75 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK85/35R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN RNA4915R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK85/35R+1R75X85X35 75 mm ID Roller Bearing Needle Roller 105 mm OD
- NTN NK105/36R 105 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NA4917R 85 mm ID Roller Bearing Machined-ring 120 mm OD
- NTN NK70/35R 70 mm ID Roller Bearing Machined-ring 85 mm OD
- NTN NK80/25R 80 mm ID Roller Bearing Machined-ring 95 mm OD
