NTN NK68/35R 68 mm ID Roller Bearing Needle Roller, 82 mm OD
- RS Stock No.:
- 453-933
- Mfr. Part No.:
- NK68/35R
- Brand:
- NTN
Subtotal (1 unit)*
$154.23
(exc. GST)
$169.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.23 |
*price indicative
- RS Stock No.:
- 453-933
- Mfr. Part No.:
- NK68/35R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 68mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 139kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 63kN | |
| Outside Diameter | 82mm | |
| Bearing Material | High Carbon Chrome Steel | |
| End Type | Open | |
| Maximum Speed - Oil | 6000rpm | |
| Maximum Speed - Grease | 4000rpm | |
| Standards/Approvals | RoHS | |
| Series | NK68/35R | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 68mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 139kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 63kN | ||
Outside Diameter 82mm | ||
Bearing Material High Carbon Chrome Steel | ||
End Type Open | ||
Maximum Speed - Oil 6000rpm | ||
Maximum Speed - Grease 4000rpm | ||
Standards/Approvals RoHS | ||
Series NK68/35R | ||
Limiting Speed 4000rpm | ||
Bearing Type Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is meticulously engineered for durability and precision, designed to excel in various applications requiring robust support and efficient performance. Featuring a machined-ring construction without an inner ring, this component promises significant reliability even under challenging conditions. With double-side ribs and a lubrication hole, it ensures optimal lubrication and seamless operation, making it the ideal choice for high-performance machinery. Its technical specifications, including remarkable load ratings and temperature resilience, further attest to its ability to operate effectively within diverse industrial environments, guaranteeing longevity and reduced maintenance costs.
Dynamic and static load ratings ensure reliability under various stress conditions
Wide temperature range accommodates diverse operating environments
Low mass design contributes to efficient energy consumption
Precision class ensures high accuracy and performance during rotations
Rolling element material offers exceptional durability and wear resistance
Related links
- NTN NK68/35R+1R60X68X35 60 mm ID Roller Bearing Machined-ring 82 mm OD
- NTN NK68/25R 68 mm ID Roller Bearing Machined-ring 82 mm OD
- NTN NK68/25R+1R60X68X25 60 mm ID Roller Bearing Needle Roller, 82 mm OD
- NTN NK55/35R 68 mm ID Roller Bearing Needle Roller 55 mm OD
- SKF NKI 60/25 60 mm ID Roller Bearing Needle Roller, 82 mm OD
- SKF NKI 60/35 60 mm ID Roller Bearing Needle Roller, 82 mm OD
- INA NK68/25-XL 68 mm ID Roller Bearing Needle, 82 mm OD
- NTN RNA6912R 68 mm ID Roller Bearing Needle Roller, 85 mm OD
