NTN RNA4912R 68 mm ID Roller Bearing Needle Roller, Machined-ring, 85 mm OD
- RS Stock No.:
- 455-524
- Mfr. Part No.:
- RNA4912R
- Brand:
- NTN
Subtotal (1 unit)*
$144.47
(exc. GST)
$158.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.47 |
*price indicative
- RS Stock No.:
- 455-524
- Mfr. Part No.:
- RNA4912R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 68mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Series | RNA4912R | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 61.5kN | |
| Internal Clearance | CN | |
| Static Load Rating | 108kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Maximum Speed - Oil | 6000rpm | |
| Maximum Speed - Grease | 4000rpm | |
| Outside Diameter | 85mm | |
| Bearing Type | Needle Roller, Machined-ring | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 68mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Series RNA4912R | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 61.5kN | ||
Internal Clearance CN | ||
Static Load Rating 108kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Maximum Speed - Oil 6000rpm | ||
Maximum Speed - Grease 4000rpm | ||
Outside Diameter 85mm | ||
Bearing Type Needle Roller, Machined-ring | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing, designed without an inner ring, offers robust structural integrity and superior performance for various applications. Its machined ring construction ensures a perfect fit and reliability, making it ideal for scenarios where space is limited and weight is a concern. With unique features like double-side ribs and a lubrication hole, this bearing is engineered for optimal efficiency. The exceptional load ratings guarantee long-lasting durability, accommodating heavy loads with ease while maintaining smooth operation. Operating within a wide temperature range increases its versatility, catering to diverse industrial applications.
Precision class ensures high-performance operation
Includes lubrication holes for straightforward maintenance
Constructed with high-quality rolling element material for longevity
Reduced radial clearance for precision alignment
Optimised for easy installation in compact spaces
Related links
- NTN NA4912R 60 mm ID Roller Bearing Needle Roller 85 mm OD
- NTN NK55/35R 68 mm ID Roller Bearing Needle Roller 55 mm OD
- NTN NA6909R 45 mm ID Needle Roller Thrust Bearing Needle Roller 68 mm OD
- NTN NK55/25R+1R50X55X25 50 mm ID Roller Bearing Needle Roller 68 mm OD
- NTN NA6917R 85 mm ID Roller Bearing Needle Roller 120 mm OD
- NTN NK95/36R+1R85X95X36 85 mm ID Roller Bearing Needle Roller 115 mm OD
- NTN NK95/26R+1R85X95X26 85 mm ID Roller Bearing Machined-ring 115 mm OD
- NTN NA4822 110 mm ID Roller Bearing Needle Roller 140 mm OD
