NTN NK37/30R 37 mm ID Roller Bearing Needle Roller, Machined-ring, 47 mm OD
- RS Stock No.:
- 453-907
- Mfr. Part No.:
- NK37/30R
- Brand:
- NTN
Subtotal (1 unit)*
$63.77
(exc. GST)
$70.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $63.77 |
*price indicative
- RS Stock No.:
- 453-907
- Mfr. Part No.:
- NK37/30R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 37mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 69.5kN | |
| Internal Clearance | CN | |
| Outside Diameter | 47mm | |
| Limiting Speed | 11000rpm | |
| Maximum Speed - Grease | 7500rpm | |
| Maximum Speed - Oil | 11000rpm | |
| Series | NK37/30R | |
| Dynamic Load Rating | 36.5kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 37mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Static Load Rating 69.5kN | ||
Internal Clearance CN | ||
Outside Diameter 47mm | ||
Limiting Speed 11000rpm | ||
Maximum Speed - Grease 7500rpm | ||
Maximum Speed - Oil 11000rpm | ||
Series NK37/30R | ||
Dynamic Load Rating 36.5kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing exemplifies precision engineering with its machined-ring design, crafted without an inner ring for enhanced operational efficiency. Ideal for applications where compactness and weight play a crucial role, this model is equipped with double-side ribs and a lubrication hole, ensuring optimal functioning under various conditions. The sturdy construction supports both grease and oil lubrication, making it versatile for different lubrication types. With a maximum operational temperature of 120 °C and a robust dynamic load rating, this bearing is designed for durability and reliability in challenging environments. Experience the reliability and performance that comes with exceptional quality craftsmanship, suitable for various industrial applications.
Crafted with double-side ribs for improved structural integrity and load distribution
Exhibits a high dynamic load rating, ensuring robust performance in demanding conditions
Resilient construction allows for a wide temperature range, accommodating various operational environments
Made from high-quality steel for added strength and longevity
Related links
- NTN NK37/30R+1R32X37X30 32 mm ID Roller Bearing Needle Roller 47 mm OD
- NTN NA4906LL/3AS 30 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN NKS32 32 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN NK37/20R 37 mm ID Roller Bearing Machined-ring 47 mm OD
- NTN NA6906R 30 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN NK47/30R 47 mm ID Roller Bearing Needle Roller 57 mm OD
- NTN NA4904LL/3AS 20 mm ID Needle Roller Thrust Bearing Needle Roller 37 mm OD
- NTN NKS24R 24 mm ID Needle Roller Thrust Bearing Needle Roller 37 mm OD
