NTN NKS24R 24 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 37 mm OD

Subtotal (1 unit)*

$60.88

(exc. GST)

$66.97

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$60.88

*price indicative

RS Stock No.:
453-471
Mfr. Part No.:
NKS24R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

24mm

Race Width

20mm

Bore Type

Cylindrical

Cage Material

Steel

Roller Material

Steel

Internal Clearance

CN

Standards/Approvals

RoHS

Static Load Rating

25.2kN

Number of Rows

1

Bearing Material

High Carbon Chrome Steel

Limiting Speed

17000rpm

Maximum Speed - Grease

11000rpm

Maximum Speed - Oil

17000rpm

Outside Diameter

37mm

Dynamic Load Rating

18.4kN

End Type

Open

Series

NKS24R

Bearing Type

Needle Roller, Machined-ring

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy