NTN NA4906LL/3AS 30 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 47 mm OD

Subtotal (1 unit)*

$98.80

(exc. GST)

$108.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.80

*price indicative

RS Stock No.:
453-036
Mfr. Part No.:
NA4906LL/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

30mm

Race Width

18mm

Bore Type

Cylindrical

Roller Material

Steel

Maximum Speed - Grease

5500rpm

Number of Rows

1

Static Load Rating

27.4kN

Internal Clearance

CN

Outside Diameter

47mm

Dynamic Load Rating

18kN

Standards/Approvals

RoHS

Series

NA4906LL/3AS

Limiting Speed

5500rpm

Bearing Type

Needle Roller, Machined-ring

Race Type

Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy