NTN NA6906R 30 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 47 mm OD

Subtotal (1 unit)*

$130.71

(exc. GST)

$143.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$130.71

*price indicative

RS Stock No.:
453-051
Mfr. Part No.:
NA6906R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

30mm

Race Width

30mm

Bore Type

Cylindrical

Roller Material

Steel

Outside Diameter

47mm

Internal Clearance

CN

Static Load Rating

67.5kN

Number of Rows

1

Series

NA6906R

Maximum Speed - Grease

7500rpm

Maximum Speed - Oil

11000rpm

Standards/Approvals

RoHS

Dynamic Load Rating

42.5kN

Bearing Type

Needle Roller, Machined-ring

Race Type

Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy