NTN NK37/30R+1R32X37X30 32 mm ID Roller Bearing Needle Roller, Machined-ring, 47 mm OD

Subtotal (1 unit)*

$92.66

(exc. GST)

$101.93

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$92.66

*price indicative

RS Stock No.:
453-780
Mfr. Part No.:
NK37/30R+1R32X37X30
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

32mm

Race Width

30mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Maximum Speed - Grease

7500rpm

Limiting Speed

11000rpm

Maximum Speed - Oil

11000rpm

Series

NK37/30R+1R32X37X30

Standards/Approvals

RoHS

Dynamic Load Rating

36.5kN

End Type

Open

Bearing Material

High Carbon Chrome Steel

Outside Diameter

47mm

Internal Clearance

CN

Static Load Rating

69.5kN

Number of Rows

1

Bearing Type

Needle Roller, Machined-ring

COO (Country of Origin):
JP
The NTN Needle roller bearing offers a meticulously crafted design that includes a machined-ring and an inner ring to enhance performance and durability. It is engineered for precision applications, ensuring reliable operation for a range of engineering needs. The incorporation of double-side ribs and a lubrication hole optimises its functionality while maintaining robust structural integrity. This component is ideal for setups requiring compact dimensions and effective load distribution, making it a versatile choice for various machinery applications.

Facilitates reliable oil lubrication limit speed reaching 11000 tr/min

Tolerates a wide operating temperature range, from -20 °C to 120 °C

Features a non-lubrication hole on the inner ring for added efficiency

Presents a clear radial clearance class ensuring optimal fit and performance

Supports a maximum axial offset of 1 mm for enhanced usability

Sleek design integrates a lubrication hole on the outer ring for easy maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy