NTN NA4904LL/3AS 20 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 37 mm OD
- RS Stock No.:
- 453-032
- Mfr. Part No.:
- NA4904LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
$78.77
(exc. GST)
$86.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $78.77 |
*price indicative
- RS Stock No.:
- 453-032
- Mfr. Part No.:
- NA4904LL/3AS
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 37mm | |
| Maximum Speed - Grease | 8000rpm | |
| Dynamic Load Rating | 15.2kN | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Series | NA4904LL/3AS | |
| Static Load Rating | 19.9kN | |
| Limiting Speed | 8000rpm | |
| Race Type | Needle Roller | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 20mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Outside Diameter 37mm | ||
Maximum Speed - Grease 8000rpm | ||
Dynamic Load Rating 15.2kN | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Series NA4904LL/3AS | ||
Static Load Rating 19.9kN | ||
Limiting Speed 8000rpm | ||
Race Type Needle Roller | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NKS24R 24 mm ID Needle Roller Thrust Bearing Needle Roller 37 mm OD
- NTN NA4901LL/3AS 12 mm ID Needle Roller Thrust Bearing Needle Roller 34 mm OD
- NTN NA4903LL/3AS 17 mm ID Needle Roller Thrust Bearing Needle Roller 30 mm OD
- NTN NA4906LL/3AS 30 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN NK20/16RCT 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN NA49/22R 22 mm ID Needle Roller Thrust Bearing Needle Roller 39 mm OD
- NTN NK16/16R 16 mm ID Needle Roller Thrust Bearing Needle Roller 24 mm OD
- NTN NA6916R 80 mm ID Needle Roller Thrust Bearing Needle Roller 110 mm OD
