NTN 4T-28985/28921 Taper Roller 60 mm ID Roller Bearing, 100 mm OD

Subtotal (1 unit)*

$167.03

(exc. GST)

$183.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.03

*price indicative

RS Stock No.:
453-862
Mfr. Part No.:
4T-28985/28921
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

60mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Outside Diameter

100mm

Number of Rows

1

Series

4T-28985/28921

Maximum Speed - Oil

4700rpm

Maximum Speed - Grease

3500rpm

Limiting Speed

3500rpm, 4700rpm

Cone Width

25.4mm

Static Load Rating

134kN

Cup Width

19.845mm

Bearing Material

Case Carburised Steel

Standards/Approvals

ABMA, JIS B 1512, RoHS, ISO 355

Bearing Dynamic Load Rating

100kN

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN tapered roller bearing is designed to deliver exceptional performance in demanding applications. With a commitment to quality, this bearing ensures optimal load distribution, resulting in enhanced reliability and longevity. Its pressed steel cage supports the rollers effectively, making it suitable for various industrial uses that require high tolerance levels and durability. The product boasts a combination of excellent load ratings and operating temperatures, ensuring it operates smoothly under pressure while maintaining consistent performance. Ideal for both dynamic and static applications, this bearing is tailored for users who seek a robust solution in mechanical setups.

Engineered for superior load capacity and performance

Designed with a pressed steel cage for increased durability

Offers a broad operating temperature range for versatile use

Facilitates high-speed applications with oil and grease lubrication limits

Minimum internal diameter designed for optimal fitting

Constructed from cementation steel for enhanced endurance

Ideal for both industrial and commercial machinery applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy