NTN 4T-28985/28920 Taper Roller 60.3 mm ID Roller Bearing, 101.6 mm OD
- RS Stock No.:
- 453-860
- Mfr. Part No.:
- 4T-28985/28920
- Brand:
- NTN
Subtotal (1 unit)*
$159.77
(exc. GST)
$175.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.77 |
*price indicative
- RS Stock No.:
- 453-860
- Mfr. Part No.:
- 4T-28985/28920
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60.3mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cup Width | 19.845mm | |
| Cone Width | 25.4mm | |
| Static Load Rating | 134kN | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Oil | 4700rpm | |
| Series | 4T-28985/28920 | |
| Standards/Approvals | JIS B 1512, RoHS, ISO 355, ABMA | |
| Bearing Dynamic Load Rating | 100kN | |
| Maximum Speed - Grease | 3500rpm | |
| Limiting Speed | 3500rpm, 4700rpm | |
| Outside Diameter | 101.6mm | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60.3mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cup Width 19.845mm | ||
Cone Width 25.4mm | ||
Static Load Rating 134kN | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Oil 4700rpm | ||
Series 4T-28985/28920 | ||
Standards/Approvals JIS B 1512, RoHS, ISO 355, ABMA | ||
Bearing Dynamic Load Rating 100kN | ||
Maximum Speed - Grease 3500rpm | ||
Limiting Speed 3500rpm, 4700rpm | ||
Outside Diameter 101.6mm | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to provide exceptional performance and reliability in diverse applications. With a precise design, it ensures optimal load distribution and reduced friction, contributing to extended operational life. The bearing features a robust pressed steel cage that enhances its durability, making it ideal for challenging environments. Known for its high dynamic and static load ratings, this product is particularly suited for heavy-duty applications, effectively handling significant loads while maintaining stability. Whether you require it for automotive or industrial machinery, this bearing delivers unparalleled efficiency and performance, ensuring your systems operate smoothly and efficiently.
Designed for optimal load distribution, enhancing performance
Robust construction ensures longevity in demanding conditions
Pressed steel cage contributes to reduced friction and heat generation
High dynamic load capacity enables reliable operation even under pressure
Static load rating provides added stability for heavy-duty usages
Versatile application across various industries for increased usability
- RS Stock No. 0455534
- Mfr. Part No. 4T-528/522
Each
$178.47
- RS Stock No. 0453345
- Mfr. Part No. 4T-27687/27620
Each
$269.54
- RS Stock No. 0455108
- Mfr. Part No. 4T-687/672
Each
$396.01
- RS Stock No. 0453847
- Mfr. Part No. 4T-2687/2631
Each
$133.16
Related links
- NTN 4T-3980/3920 Taper Roller 60.3 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-HM911245/HM911210 Taper Roller 60.3 mm ID Roller Bearing, 130.1 mm OD
- NTN 4T-28985/28921 Taper Roller 60 mm ID Roller Bearing, 100 mm OD
- NTN 4T-15590/15523 Taper Roller 28.5 mm ID Roller Bearing, 60.3 mm OD
- NTN 4T-529/522 Taper Roller 50.8 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-528/522 Taper Roller 47.625 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-28920 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-687/672 Taper Roller 101.6 mm ID Roller Bearing, 168.275 mm OD










