FAG 33112 Taper Roller 60 mm ID Roller Bearing, 100 mm OD

Subtotal (1 unit)*

$192.35

(exc. GST)

$211.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.35

*price indicative

RS Stock No.:
313-115
Mfr. Part No.:
33112
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

60mm

Cage Material

Sheet Steel Cage

Bearing Dynamic Load Rating

116000N

Outside Diameter

100mm

Static Load Rating

171000N

Number of Rows

1

Limiting Speed

6900rpm

Bearing Material

Steel

Cone Width

30mm

Standards/Approvals

DIN ISO 355/DIN 720

Bearing Type

Taper Roller

COO (Country of Origin):
VN
The FAG Tapered Roller Bearing offers exceptional performance through its precise engineering and high-quality standards. Designed for efficiency, it combines a robust construction with tailored load ratings, making it ideal for various mechanical applications. The separable design enables easy mounting and dismounting, ensuring flexibility in use.

Lightweight design enables efficiency without compromising strength

Provides a high dynamic load rating for extended service life

Promotes grease or oil lubrication for flexible operational requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy