NTN 4T-LM67048/LM67010 Taper Roller 31 mm ID Needle Roller Thrust Bearing, 59 mm OD
- RS Stock No.:
- 454-689
- Mfr. Part No.:
- 4T-LM67048/LM67010
- Brand:
- NTN
Subtotal (1 unit)*
$34.44
(exc. GST)
$37.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.44 |
*price indicative
- RS Stock No.:
- 454-689
- Mfr. Part No.:
- 4T-LM67048/LM67010
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 31mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Limiting Speed | 6300rpm, 8400rpm | |
| Outside Diameter | 59mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cone Width | 16.764mm | |
| Maximum Speed - Grease | 6300rpm | |
| Maximum Speed - Oil | 8400rpm | |
| Series | 4T-LM67048/LM67010 | |
| Standards/Approvals | JIS B 1512, ABMA, RoHS, ISO 355 | |
| Bearing Dynamic Load Rating | 38.5kN | |
| Static Load Rating | 41kN | |
| Cup Width | 11.811mm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 31mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Limiting Speed 6300rpm, 8400rpm | ||
Outside Diameter 59mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cone Width 16.764mm | ||
Maximum Speed - Grease 6300rpm | ||
Maximum Speed - Oil 8400rpm | ||
Series 4T-LM67048/LM67010 | ||
Standards/Approvals JIS B 1512, ABMA, RoHS, ISO 355 | ||
Bearing Dynamic Load Rating 38.5kN | ||
Static Load Rating 41kN | ||
Cup Width 11.811mm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- Timken LM67048/LM67010 Taper 31.75 mm ID Roller Bearing, 59.13 mm OD
- Timken LM67000LA/LM67048/LM67010 Taper 31.75 mm ID Roller Bearing, 59.13 mm OD
- NTN 4T-2580/2523 Taper Roller 31 mm ID Roller Bearing, 69.8 mm OD
- NTN 4T-LM29749/LM29710 Taper Roller Needle Roller Thrust Bearing, 65.088 mm OD
- NTN 4T-32308 Taper Roller Needle Roller Thrust Bearing, 90.000 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-LM29749/LM29711 Taper Roller Needle Roller Thrust Bearing, 65.088 mm OD
