NTN 4T-HM813844 Single Row Tapered Roller 66.68 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 455-414
- Mfr. Part No.:
- 4T-HM813844
- Brand:
- NTN
Subtotal (1 unit)*
$175.54
(exc. GST)
$193.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.54 |
*price indicative
- RS Stock No.:
- 455-414
- Mfr. Part No.:
- 4T-HM813844
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 66.68mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 228kN | |
| Outside Diameter | 100mm | |
| Bearing Dynamic Load Rating | 181kN | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Series | 4T-HM813844 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 66.68mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Static Load Rating 228kN | ||
Outside Diameter 100mm | ||
Bearing Dynamic Load Rating 181kN | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Series 4T-HM813844 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly engineered to meet the demands of various industrial applications. This high-performance component ensures reliable rotational movement and support across assorted machinery, making it a vital part of any mechanical setup. Designed for durability and efficiency, it incorporates advanced features that enhance its operational life while maintaining optimum load capacity. The precision design not only optimises performance but also contributes to reduced noise levels, ensuring a smoother functioning of equipment. Its construction with high-quality materials enables the bearing to withstand significant loads, providing peace of mind for engineers and manufacturers alike.
Manufactured from high-quality materials for durability
Optimised for a longer operational life, reducing maintenance needs
Versatile application across various industrial sectors
Incorporates advanced engineering for increased efficiency
Facilitates easier installation due to its user-friendly design
Related links
- NTN 4T-3994 Single Row Tapered Roller 66.675 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-560 Single Row Tapered Roller 66.675 mm ID Roller Bearing, 92.5 mm OD
- NTN 4T-HM212049 Tapered Roller 66.675 mm ID Tapered Roller Bearing, 122.23 mm OD
- NTN 4T-3984 Tapered Roller 66.675 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-HM212049/HM212011 Taper Roller 66.675 mm ID Roller Bearing, 122.238 mm OD
- NTN 4T-3994/3920 Taper Roller 66.675 mm ID Roller Bearing, 112.712 mm OD
- NTN 4T-H414242/H414210 Taper Roller 66.675 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-30309D Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
