NTN NJ207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 700-095
- Mfr. Part No.:
- NJ207EAT2XC3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$132.15
(exc. GST)
$145.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.15 |
*price indicative
- RS Stock No.:
- 700-095
- Mfr. Part No.:
- NJ207EAT2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Static Load Rating | 50000N | |
| Internal Clearance | C3 | |
| Maximum Speed - Grease | 57000°/s | |
| Series | NJ | |
| Limiting Speed | 13200rpm | |
| Maximum Speed - Oil | 79200°/s | |
| Dynamic Load Rating | 59500N | |
| Outside Diameter | 72mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Static Load Rating 50000N | ||
Internal Clearance C3 | ||
Maximum Speed - Grease 57000°/s | ||
Series NJ | ||
Limiting Speed 13200rpm | ||
Maximum Speed - Oil 79200°/s | ||
Dynamic Load Rating 59500N | ||
Outside Diameter 72mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed to efficiently support axial loads in applications requiring durability and precision. With its separable design and polyamide cage, this product is engineered to deliver exceptional reliability and minimal maintenance. Its robust design features an internal diameter of 35 mm and an external diameter of 72 mm, making it Ideal for various industrial applications. Whether you're operating under significant loads or in challenging environments, this bearing is constructed to withstand demanding conditions whilst ensuring smooth operation.
Designed for single direction axial loads ensuring reliable performance in demanding applications
Separable design simplifies installation and maintenance
Polyamide cage reduces friction and enhances lifespan
Dynamic load capacity of 59500000 mN promotes stability under high stress
Static load capacity of 50000000 mN provides robust support in various operating conditions
Fatigue limit load of 6100000 mN accommodates varying speeds and loads
Ideal operating temperature range from -20°C to 120°C ensures versatility across different environments
Compliant with lubrication limits for both oil and grease optimising performance and longevity
Minimised fillet radii contribute to efficient load distribution and performance
Mass of 0.3 kg allows for lightweight applications without compromising strength
Related links
- NTN NJ207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU2207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ2207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NUP207EAT2XU 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207ET2XC4 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
