NTN 22207EAW33C3 Cylindrical 35 mm ID Spherical Bearing, 72 mm OD
- RS Stock No.:
- 453-610
- Mfr. Part No.:
- 22207EAW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$169.27
(exc. GST)
$186.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.27 |
*price indicative
- RS Stock No.:
- 453-610
- Mfr. Part No.:
- 22207EAW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Series | 22207EAW33C3 | |
| Limiting Speed | 12000rpm | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 72mm | |
| Number of Rows | 2 | |
| Static Load Rating | 92kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 100kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Series 22207EAW33C3 | ||
Limiting Speed 12000rpm | ||
Standards/Approvals RoHS | ||
Outside Diameter 72mm | ||
Number of Rows 2 | ||
Static Load Rating 92kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 100kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Cylindrical bore
Pressed steel cage
Related links
- NTN 22207EAKW33 Cylindrical 35 mm ID Spherical Bearing, 72 mm OD
- NTN 22207EAKW33C3 Cylindrical 35 mm ID Spherical Bearing, 72 mm OD
- NTN 22207EMW33C3 Cylindrical 35 mm ID Spherical Roller Bearing, 72 mm OD
- NTN 22207EMW33 Cylindrical 35 mm ID Spherical Roller Bearing, 72 mm OD
- FAG WS22207-E1-XL-2RSR Cylindrical 35 mm ID Spherical Roller Bearing, 72 mm OD
- NSK 22207CE4C3 Straight 35 mm ID Spherical Roller Bearing, 72 mm OD
- NTN 21306V Round 30 mm ID Spherical Roller Bearing, 72 mm OD
- NTN 21306VC3 Round 30 mm ID Spherical Roller Bearing, 72 mm OD
