Timken 25590/25520 Taper 45.61 mm ID Roller Bearing, 82.93 mm OD
- RS Stock No.:
- 134-7465
- Mfr. Part No.:
- 25590/25520
- Brand:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$85.82
(exc. GST)
$94.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $85.82 |
| 5 - 9 | $84.56 |
| 10 + | $82.71 |
*price indicative
- RS Stock No.:
- 134-7465
- Mfr. Part No.:
- 25590/25520
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45.61mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Dynamic Load Rating | 90.5kN | |
| End Type | Sealed | |
| Outside Diameter | 82.93mm | |
| Static Load Rating | 111kN | |
| Cone Width | 19.05mm | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 45.61mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Dynamic Load Rating 90.5kN | ||
End Type Sealed | ||
Outside Diameter 82.93mm | ||
Static Load Rating 111kN | ||
Cone Width 19.05mm | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 25590/25523 Taper 45.62 mm ID Roller Bearing, 82.93 mm OD
- Timken 25580/25520 Taper 44.45 mm ID Roller Bearing, 82.93 mm OD
- Timken 25584/25520 Taper 44.98 mm ID Roller Bearing, 82.93 mm OD
- Timken 25577/25523 Taper 42.87 mm ID Roller Bearing, 82.93 mm OD
- NTN 4T-25590/25520 Taper Roller 45.618 mm ID Roller Bearing, 82.931 mm OD
- NTN 4T-25581/25520 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-LM104912 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25581 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
