SKF 25590/2/25520/2/Q Taper Roller 45.6 mm ID Tapered Roller Bearing, 82.9 mm OD
- RS Stock No.:
- 461-533
- Mfr. Part No.:
- 25590/2/25520/2/Q
- Brand:
- SKF
Subtotal (1 unit)*
$111.54
(exc. GST)
$122.69
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $111.54 |
*price indicative
- RS Stock No.:
- 461-533
- Mfr. Part No.:
- 25590/2/25520/2/Q
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 45.6mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Cone Width | 25.4mm | |
| Number of Rows | 1 | |
| Cup Width | 19.05mm | |
| Outside Diameter | 82.9mm | |
| Limiting Speed | 9000rpm | |
| Standards/Approvals | RoHS, UNSPSC, eClass | |
| Bearing Dynamic Load Rating | 80.9kN | |
| Static Load Rating | 106kN | |
| Race Type | Cylindrical | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 45.6mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Cone Width 25.4mm | ||
Number of Rows 1 | ||
Cup Width 19.05mm | ||
Outside Diameter 82.9mm | ||
Limiting Speed 9000rpm | ||
Standards/Approvals RoHS, UNSPSC, eClass | ||
Bearing Dynamic Load Rating 80.9kN | ||
Static Load Rating 106kN | ||
Race Type Cylindrical | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IN
Omkar
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- NTN 4T-25584/25520 Taper Roller 44.9 mm ID Roller Bearing, 82.9 mm OD
- NTN 4T-25580/25520 Taper Roller 44.4 mm ID Roller Bearing, 82.9 mm OD
- NTN 4T-25590/25522 Taper Roller 45.6 mm ID Roller Bearing, 83 mm OD
- SKF 3984/2/3920/2/Q Taper Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- SKF 25877/2/25821/2/Q Taper Roller 34.9 mm ID Tapered Roller Bearing, 73.02 mm OD
- SKF 3982/3920/2/Q Taper Roller 36.5 mm ID Tapered Roller Bearing, 112.7 mm OD
- SKF 48290/Q Taper Roller 127 mm ID Tapered Roller Bearing, 127 mm OD
- SKF 6580/Q Taper Roller 88.9 mm ID Tapered Roller Bearing, 88.9 mm OD
