NTN 4T-25584/25520 Taper Roller 44.9 mm ID Roller Bearing, 82.9 mm OD
- RS Stock No.:
- 453-844
- Mfr. Part No.:
- 4T-25584/25520
- Brand:
- NTN
Subtotal (1 unit)*
$77.93
(exc. GST)
$85.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $77.93 |
*price indicative
- RS Stock No.:
- 453-844
- Mfr. Part No.:
- 4T-25584/25520
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 44.9mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cone Width | 25.4mm | |
| Number of Rows | 1 | |
| Cup Width | 19.05mm | |
| Static Load Rating | 98kN | |
| Bearing Dynamic Load Rating | 84.5kN | |
| Limiting Speed | 4500rpm, 6000rpm | |
| Outside Diameter | 82.9mm | |
| Standards/Approvals | ISO 355, RoHS, JIS B 1512, ABMA | |
| Series | Inch | |
| Maximum Speed - Oil | 6000rpm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 4500rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 44.9mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cone Width 25.4mm | ||
Number of Rows 1 | ||
Cup Width 19.05mm | ||
Static Load Rating 98kN | ||
Bearing Dynamic Load Rating 84.5kN | ||
Limiting Speed 4500rpm, 6000rpm | ||
Outside Diameter 82.9mm | ||
Standards/Approvals ISO 355, RoHS, JIS B 1512, ABMA | ||
Series Inch | ||
Maximum Speed - Oil 6000rpm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 4500rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for exceptional performance and durability in various applications. Designed with precision, it features a pressed steel cage that ensures optimal load distribution and stability. Ideal for those who seek reliability, this product performs excellently under dynamic conditions while offering a robust solution for heavy-duty requirements. Its compact dimensions coupled with high load capacities make it suitable for industries ranging from automotive to machinery. It also meets stringent operational standards, allowing it to perform efficiently even in challenging environments, thus underscoring its quality and reliability. With its exceptional build, this tapered roller bearing stands out as a top choice for engineers and businesses aiming to enhance the longevity of their machinery.
Engineered for high-load applications to ensure reliability
Pressed steel cage design enhances performance stability
Optimised for dynamic conditions, resulting in reduced wear
High axial and radial load capacities tailored for robust use
Wide operational temperature range accommodates diverse environments
Easy integration into existing setups for efficient replacements
Minimal maintenance requirements help reduce downtime
Supporting a sustainable operation by extending machinery lifespan
Related links
- NTN 4T-25580/25520 Taper Roller 44.4 mm ID Roller Bearing, 82.9 mm OD
- SKF 25590/2/25520/2/Q Taper Roller 45.6 mm ID Tapered Roller Bearing, 82.9 mm OD
- NTN 4T-25590/25520 Taper Roller 45.618 mm ID Roller Bearing, 82.931 mm OD
- Timken 25584/25520 Taper 44.98 mm ID Roller Bearing, 82.93 mm OD
- NTN 4T-25584 Single Row Tapered Roller 44.983 mm ID Roller Bearing, 63 mm OD
- Timken 25590/25520 Taper 45.61 mm ID Roller Bearing, 82.93 mm OD
- Timken 25580/25520 Taper 44.45 mm ID Roller Bearing, 82.93 mm OD
- NTN 4T-15113/15245 Taper Roller Roller Bearing
