NTN 4T-L45449/L45410 Taper Roller 29 mm ID Needle Roller Thrust Bearing, 50 mm OD
- RS Stock No.:
- 454-680
- Mfr. Part No.:
- 4T-L45449/L45410
- Brand:
- NTN
Subtotal (1 unit)*
$26.98
(exc. GST)
$29.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.98 |
*price indicative
- RS Stock No.:
- 454-680
- Mfr. Part No.:
- 4T-L45449/L45410
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 29mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 9600rpm, 7200rpm | |
| Maximum Speed - Grease | 7200rpm | |
| Maximum Speed - Oil | 9600rpm | |
| Standards/Approvals | RoHS, ISO 355, JIS B 1512, ABMA | |
| Series | 4T-L45449/L45410 | |
| Bearing Dynamic Load Rating | 31kN | |
| Outside Diameter | 50mm | |
| Static Load Rating | 35.5kN | |
| Cup Width | 10.668mm | |
| Number of Rows | 1 | |
| Cone Width | 14.732mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 29mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Limiting Speed 9600rpm, 7200rpm | ||
Maximum Speed - Grease 7200rpm | ||
Maximum Speed - Oil 9600rpm | ||
Standards/Approvals RoHS, ISO 355, JIS B 1512, ABMA | ||
Series 4T-L45449/L45410 | ||
Bearing Dynamic Load Rating 31kN | ||
Outside Diameter 50mm | ||
Static Load Rating 35.5kN | ||
Cup Width 10.668mm | ||
Number of Rows 1 | ||
Cone Width 14.732mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- Timken L45449/L45410 Taper 29 mm ID Roller Bearing, 50.29 mm OD
- NTN NK21/20R 21 mm ID Needle Roller Thrust Bearing Needle Roller, 29 mm OD
- NTN NK21/20R+1R17X21X20 17 mm ID Needle Roller Thrust Bearing Needle Roller, 29 mm OD
- NTN NK21/16R+1R17X21X16 17 mm ID Needle Roller Thrust Bearing Machined-ring 29 mm OD
- NTN NK21/16R 21 mm ID Needle Roller Thrust Bearing Needle Roller 29 mm OD
- NTN 4T-L44649/L44610 Taper Roller 26.9 mm ID Needle Roller Thrust Bearing, 50 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
