NTN NK35/30R+1R30X35X30 30 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 45 mm OD

Subtotal (1 unit)*

$78.03

(exc. GST)

$85.83

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$78.03

*price indicative

RS Stock No.:
453-442
Mfr. Part No.:
NK35/30R+1R30X35X30
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

30mm

Race Width

30mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Limiting Speed

11000rpm

Bearing Material

Steel

Number of Rows

1

Static Load Rating

66.5kN

Standards/Approvals

RoHS

Series

NK35/30R+1R30X35X30

Maximum Speed - Oil

11000rpm

Outside Diameter

45mm

End Type

Open

Internal Clearance

CN

Dynamic Load Rating

36kN

Maximum Speed - Grease

7500rpm

Bearing Type

Needle Roller, Machined-ring

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy