NTN NA4903LL/3AS 17 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 30 mm OD

Subtotal (1 unit)*

$69.41

(exc. GST)

$76.35

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$69.41

*price indicative

RS Stock No.:
453-720
Mfr. Part No.:
NA4903LL/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

17mm

Race Width

14mm

Bore Type

Cylindrical

Roller Material

Steel

Number of Rows

1

Static Load Rating

11.9kN

Internal Clearance

CN

Outside Diameter

30mm

Dynamic Load Rating

8.5kN

Standards/Approvals

RoHS

Series

NA4903LL/3AS

Limiting Speed

9000rpm

Maximum Speed - Grease

9000rpm

Bearing Type

Needle Roller, Machined-ring

Race Type

Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy