RS Better World

INA NA6911-ZW-XL 55 mm ID Roller Bearing Needle, 80 mm OD

Subtotal (1 unit)*

$389.27

(exc. GST)

$428.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$389.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0598
Mfr. Part No.:
NA6911-ZW-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

45mm

Bore Type

Parallel

Cage Material

Steel

Roller Material

Steel

Limiting Speed

7200rpm

Number of Rows

2

Static Load Rating

176000N

Series

NA69-ZW

Standards/Approvals

No

Outside Diameter

80mm

Dynamic Load Rating

102000N

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
SK
The INA needle roller bearings NKI has bore size of 55 mm and outside diameter of 80 mm.

Width 45 mm

Basic dynamic load rating, radial 102000 N

Basic static load rating, radial 176000 N

Fatigue load limit, radial 30500 N

Weight 741.2 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy