NTN 4T-32305 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 62 mm OD
- RS Stock No.:
- 454-672
- Mfr. Part No.:
- 4T-32305
- Brand:
- NTN
Subtotal (1 unit)*
$60.24
(exc. GST)
$66.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.24 |
*price indicative
- RS Stock No.:
- 454-672
- Mfr. Part No.:
- 4T-32305
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 62mm | |
| Static Load Rating | 64.5kN | |
| Cup Width | 20mm | |
| Number of Rows | 1 | |
| Cone Width | 24mm | |
| Bearing Dynamic Load Rating | 68kN | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 6700rpm | |
| Maximum Speed - Oil | 8900rpm | |
| Series | 4T-32305 | |
| Standards/Approvals | ISO 355 | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 25mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 62mm | ||
Static Load Rating 64.5kN | ||
Cup Width 20mm | ||
Number of Rows 1 | ||
Cone Width 24mm | ||
Bearing Dynamic Load Rating 68kN | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 6700rpm | ||
Maximum Speed - Oil 8900rpm | ||
Series 4T-32305 | ||
Standards/Approvals ISO 355 | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-30305 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-30305D Taper Roller 25 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-32206 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-32007X Taper Roller 35 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-30206 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-30205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-32005X Taper Roller 25 mm ID Needle Roller Thrust Bearing, 47 mm OD
- NTN 4T-33206 Single Row Tapered Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
