INA M20 x 1.5 Male Steel Rod End Metric, 20mm Bore

Subtotal (1 unit)*

$167.81

(exc. GST)

$184.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.81

*price indicative

RS Stock No.:
260-0269
Mfr. Part No.:
GAR20-UK
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Connection Size

M20 x 1.5 Male

Product Type

Rod End

Bore Diameter

20mm

Material

Steel

Dynamic Load Rating

31300N

Static Load Rating

75600N

Thread Standard

Metric

Connection Gender

Male

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Outside Diameter

35mm

Standards/Approvals

DIN ISO 12240-4

Overall Width

104.5mm

Thread Direction

Right Hand

RoHS Status: Exempt

COO (Country of Origin):
DE

Schaeffler GAR Series Rod End, 20mm Bore size, M20 x 1.5 Male Connection - GAR20-UK


This rod end is designed for high-performance applications where precision and reliability are essential. With a bore size of 20mm and an overall length of 104.5mm, it features a male rod end configuration suitable for various mechanical tasks. The robust construction, utilising a PTFE composite material, ensures excellent durability and efficiency under varying load conditions.

Features & Benefits


• Maintenance-free design reduces overall upkeep requirements

• PTFE composite sliding layer enhances wear resistance

• Open design facilitates easy assembly and maintenance access

• Wide temperature tolerance from -50°C to +200°C

Applications


• Utilised in automation systems for precise movement control

• Suitable for mechanical linkages in manufacturing equipment

• Effective in electrical and electronic assembly

• Ideal for machinery requiring high load transfer capabilities

What is the benefit of the PTFE composite material in this product?


The PTFE composite material provides excellent wear resistance, allowing for smooth operation even under high loads, which prolongs the lifespan of the component.

How does the thread configuration affect installation?


The right-hand thread simplifies the installation process, aligning with common industry standards, which reduces the risk of error during assembly.

What are the implications of the wide operating temperature range?


The wide operating temperature range enables this component to function effectively in diverse environments, making it suitable for various industrial applications.

What load ratings should be considered for specific projects?


The dynamic load rating of 31,300 N and static load rating of 75,600 N should be assessed based on the required operational conditions to ensure proper selection for project needs.

How does the design affect performance in high-load scenarios?


The robust design and high load capacities ensure that the rod end can withstand significant stress without compromising performance, making it reliable for demanding applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy