LDK M20 x 1.5 Male Carbon Steel Rod End Metric, 20mm Bore

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$102.11

(exc. GST)

$112.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$102.11-
5 - 9$99.252%
10 +$96.615%

*price indicative

RS Stock No.:
185-2454
Mfr. Part No.:
POS 20
Brand:
LDK
Find similar products by selecting one or more attributes.
Select all

Brand

LDK

Connection Size

M20 x 1.5 Male

Product Type

Rod End

Bore Diameter

20mm

Material

Carbon Steel

Dynamic Load Rating

23kN

Static Load Rating

36.2kN

Thread Standard

Metric

Connection Gender

Male

Outside Diameter

46mm

Standards/Approvals

No

Overall Width

101mm

Non Compliant

COO (Country of Origin):
CN
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished

Body: Carbon steel,clear Zinc plated.

Race: Brass

Sliding contact surfaces: Steel/Brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy