Fluro M20 x 1.5 Male Stainless Steel Rod End Metric, 20mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$563.86

(exc. GST)

$620.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$563.86
5 +$548.05

*price indicative

RS Stock No.:
185-1401
Mfr. Part No.:
GALRSW20R
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M20 x 1.5 Male

Bore Diameter

20mm

Material

Stainless Steel

Dynamic Load Rating

78kN

Thread Standard

Metric

Static Load Rating

83kN

Connection Gender

Male

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

250°C

Thread Direction

Left Hand

Overall Width

103mm

Standards/Approvals

No

COO (Country of Origin):
DE
Rod Ends with male thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy