Fluro M20 x 1.5 Male Galvanised Steel Rod End Metric, 20mm Bore

Get a bulk buy discount

Add 5 more to save $23.70

View bulk pricing options

Subtotal (1 unit)*

$171.04

(exc. GST)

$188.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$171.04-
5 - 9$166.30$23.70
10 +$161.85$91.90

*price indicative

RS Stock No.:
184-4481
Mfr. Part No.:
GA20
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M20 x 1.5 Male

Bore Diameter

20mm

Material

Galvanised Steel

Dynamic Load Rating

23.5kN

Thread Standard

Metric

Static Load Rating

49.5kN

Minimum Operating Temperature

-50°C

Connection Gender

Male

Maximum Operating Temperature

200°C

Thread Direction

Right Hand

Overall Width

103mm

Standards/Approvals

No

COO (Country of Origin):
DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy