INA M20 x 1.5 Male Steel Rod End Metric, 20mm Bore
- RS Stock No.:
- 260-0278
- Mfr. Part No.:
- GAKR20-PW
- Brand:
- INA
Subtotal (1 unit)*
$214.63
(exc. GST)
$236.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.63 |
*price indicative
- RS Stock No.:
- 260-0278
- Mfr. Part No.:
- GAKR20-PW
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Connection Size | M20 x 1.5 Male | |
| Product Type | Rod End | |
| Bore Diameter | 20mm | |
| Material | Steel | |
| Dynamic Load Rating | 56600N | |
| Thread Standard | Metric | |
| Static Load Rating | 45600N | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Outside Diameter | 40mm | |
| Standards/Approvals | No | |
| Overall Width | 103mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Connection Size M20 x 1.5 Male | ||
Product Type Rod End | ||
Bore Diameter 20mm | ||
Material Steel | ||
Dynamic Load Rating 56600N | ||
Thread Standard Metric | ||
Static Load Rating 45600N | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Outside Diameter 40mm | ||
Standards/Approvals No | ||
Overall Width 103mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA rod end GAKR..-PW with external threads. It is maintenance-free.
Operating temperature minimum -50 °C
Operating temperature maximum 200 °C
Related links
- INA M20 x 1.5 Male Steel Rod End Metric, 20 mm Bore
- INA M20 x 1.5 Female Steel Rod End, 20 mm Bore Metric
- RS PRO M20 x 1.5 Male Steel Rod End Metric, 20 mm Bore
- SKF M20 x 1.5 Male Steel Rod End Metric, 20 mm Bore
- Durbal M20 x 1.5 Male Forged Steel Rod End Metric, 20 mm Bore
- Fluro M20 x 1.5 Male Galvanised Steel Rod End Metric, 20 mm Bore
- Fluro M20 x 1.5 Male Stainless Steel Rod End Metric, 20 mm Bore
- Igus M20 x 1.5 Male Stainless Steel Rod End Metric, 20 mm Bore
