SKF Steel Rod End Metric

Subtotal (1 unit)*

$338.54

(exc. GST)

$372.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.54

*price indicative

RS Stock No.:
215-4650
Mfr. Part No.:
SI 30 ES
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Material

Steel

Dynamic Load Rating

62kN

Static Load Rating

116kN

Thread Standard

Metric

Outside Diameter

75mm

Overall Width

75mm

Standards/Approvals

No

Thread Direction

Right Hand

COO (Country of Origin):
DE
The SKF spherical bearings suitable for oscillating movements and that can assist misalignment. Rolling bearings cannot fulfil all requirements as they are generally designed for continuous rotation and can only assist limited misalignment. Therefore skf manufactures rod ends, spherical plain bearings and bushings to deliver an reasonable solution to these challenges. Skf manufactures spherical plain bearings, rod ends and bushings in many designs and with different sliding contact surface combinations. Each design and combination has characteristic resource which makes it particularly suitable for certain applications.

Cylindrical bore type

0° nominal contact angle

Related links