Subtotal (1 unit)*
$559.28
(exc. GST)
$615.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $559.28 |
*price indicative
- RS Stock No.:
- 464-728
- Mfr. Part No.:
- SI 30 C
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M30 x 2 | |
| Bore Diameter | 30mm | |
| Material | Steel | |
| Dynamic Load Rating | 65.5kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Overall Width | 149mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M30 x 2 | ||
Bore Diameter 30mm | ||
Material Steel | ||
Dynamic Load Rating 65.5kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Overall Width 149mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/PTFE sintered bronze contact surface combination. The bearing is maintenance-free. The female thread is available with a left (prefix SIL) or right-hand thread.
Long service life
Maintenance-free
Suitable for heavy, constant direction loads
Low coefficient of friction
Simple and ready-to-mount
Related links
- SKF M30 x 2 Steel Rod End, 30 mm Bore Metric
- SKF M30 x 2 Female Steel Rod End, 30 mm Bore Metric
- SKF M30 x 2 Steel Rod End Metric, 30 mm Bore
- SKF M30 x 2 Male Steel Rod End Metric, 30 mm Bore
- Fluro M30 x 2 Female Galvanised Steel Rod End, 30 mm Bore Metric
- Durbal M30 x 2 Forged Steel Rod End, 30 mm Bore Metric
- SKF M27 x 2 Steel Rod End, 30 mm Bore Metric
- SKF M20 x 1.5 Female Steel Rod End, 20 mm Bore Metric
