SKF Steel Rod End Metric

Subtotal (1 unit)*

$995.30

(exc. GST)

$1,094.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$995.30

*price indicative

RS Stock No.:
215-4652
Mfr. Part No.:
SI 40 ES-2RS
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Material

Steel

Dynamic Load Rating

100kN

Static Load Rating

166kN

Thread Standard

Metric

Connection Gender

Female

Overall Width

94mm

Thread Direction

Right Hand

Standards/Approvals

No

COO (Country of Origin):
DE
The SKF spherical bearings suitable for oscillating movements and that can assist misalignment. Rolling bearings cannot fulfil all requirements as they are generally designed for continuous rotation and can only assist limited misalignment. Therefore skf manufactures rod ends, spherical plain bearings and bushings to deliver an reasonable solution to these challenges. Skf manufactures spherical plain bearings, rod ends and bushings in many designs and with different sliding contact surface combinations. Each design and combination has characteristic resource which makes it particularly suitable for certain applications.

Cylindrical bore type

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy