SKF M24 x 2 Male Steel Rod End Metric, 25mm Bore
- RS Stock No.:
- 588-058
- Mfr. Part No.:
- SALKAC 25 M
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$1,591.95
(exc. GST)
$1,751.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,591.95 | $318.39 |
*price indicative
- RS Stock No.:
- 588-058
- Mfr. Part No.:
- SALKAC 25 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M24 x 2 Male | |
| Bore Diameter | 25mm | |
| Material | Steel | |
| Dynamic Load Rating | 46.5kN | |
| Static Load Rating | 46.5kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Outside Diameter | 61mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M24 x 2 Male | ||
Bore Diameter 25mm | ||
Material Steel | ||
Dynamic Load Rating 46.5kN | ||
Static Load Rating 46.5kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Outside Diameter 61mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel and bronze sliding contact surface combination. The bearing requires maintenance, sizes 6 and larger can be relubricated via a grease fitting in the housing and via the shank. The male thread is available with a left- (prefix SAL) or right-hand thread.
Suitable where lubricant starvation might occur
Simple and ready-to-mount
Related links
- SKF M24 x 2 Male Steel Rod End Metric, 25 mm Bore
- SKF M24 x 2 Female Steel Rod End, 25 mm Bore Metric
- SKF M14 Male Steel Rod End Metric, 14 mm Bore
- SKF M12 Male Steel Rod End Metric, 12 mm Bore
- SKF M16 Male Steel Rod End Metric, 16 mm Bore
- SKF M8 Male Steel Rod End Metric, 8 mm Bore
- SKF M10 Male Steel Rod End Metric, 10 mm Bore
- SKF M20 x 1.5 Male Steel Rod End Metric, 20 mm Bore
