SKF M10 Male Steel Rod End Metric, 10mm Bore

Subtotal (1 pack of 10 units)*

$938.26

(exc. GST)

$1,032.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$938.26$93.826

*price indicative

RS Stock No.:
588-059
Mfr. Part No.:
SALKB 10 F
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Connection Size

M10 Male

Bore Diameter

10mm

Material

Steel

Dynamic Load Rating

9.8kN

Thread Standard

Metric

Static Load Rating

12.5kN

Connection Gender

Female

Outside Diameter

29mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The SKF Rod ends have an injection molded sliding layer of PTFE FRP between the housing and the inner ring. This sliding contact surface combination is maintenance-free. The male thread is available with a left (prefix SAL) or right-hand thread.

Long service life

Maintenance-free

Relatively insensitive to contaminants

Low coefficient of friction

Simple and ready-to-mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy