SKF M16 Male Steel Rod End Metric, 16mm Bore

Subtotal (1 unit)*

$272.72

(exc. GST)

$299.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$272.72

*price indicative

RS Stock No.:
464-843
Mfr. Part No.:
SALKB 16 F
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Connection Size

M16 Male

Bore Diameter

16mm

Material

Steel

Dynamic Load Rating

21.4kN

Static Load Rating

34.5kN

Thread Standard

Metric

Connection Gender

Male

Outside Diameter

43mm

Overall Width

21mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The SKF Rod ends have an injection molded sliding layer of PTFE FRP between the housing and the inner ring. This sliding contact surface combination is maintenance-free. The male thread is available with a left- (prefix SAL) or right-hand thread.

Long service life

Maintenance-free

Relatively insensitive to contaminants

Low coefficient of friction

Simple and ready-to-mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy