SKF M10 Male Steel Rod End Metric, 10mm Bore

Subtotal (1 unit)*

$106.13

(exc. GST)

$116.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.13

*price indicative

RS Stock No.:
232-2772
Mfr. Part No.:
SAKB 10 F
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Connection Size

M10 Male

Bore Diameter

10mm

Material

Steel

Dynamic Load Rating

9800N

Thread Standard

Metric

Static Load Rating

12.5kN

Minimum Operating Temperature

-40°C

Connection Gender

Male

Maximum Operating Temperature

75°C

Outside Diameter

29mm

Overall Width

29mm

Standards/Approvals

ISO 12240-4

COO (Country of Origin):
DE

SKF Rod End, 10mm Bore Diameter, 12.5kN Static Load Rating - SAKB 10 F


This rod end provides a swivelling joint for linking mechanical components in industrial equipment, allowing controlled angular motion while transmitting axial and radial forces. It is manufactured from steel and conforms to ISO 12240-4, making it suitable for installations that require a metric threaded male connection and operation across a wide temperature range.

Features and Benefits:


• M10 male connection enables straightforward metric thread installation
• 10mm bore delivers precise articulation and alignment control
• Static load 12.5kN offers strong resistance to steady loads
• Dynamic load 9800N supports fluctuating operational forces
• -40°C to 75°C rating allows use in varied temperature conditions

Applications


• Suitable for linkages in industrial machinery assemblies
• Used for pivot points in production line mechanisms
• Ideal for control link rods in automated systems
• Can be used for suspension joints requiring metric threads

What material is used for the joint body?


The component is MADE from steel, providing structural strength and wear resistance.

How does the outside size affect mounting clearance?


The outside diameter is 29mm, which determines the required envelope for adjacent parts.

What standard ensures interchangeability with similar components?


It meets ISO 12240-4, permitting compatibility with products designed to that standard.

What connection size and thread type should mating parts have?


Mating components require a metric thread compatible with an M10 male connection.

How does the overall width influence assembly spacing?


The overall width measures 29mm, which must be allowed for when planning axial spacing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy