SKF M14 Male Steel Rod End Metric, 14mm Bore
- RS Stock No.:
- 464-721
- Mfr. Part No.:
- SALKB 14 F
- Brand:
- SKF
Subtotal (1 unit)*
$412.29
(exc. GST)
$453.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $412.29 |
*price indicative
- RS Stock No.:
- 464-721
- Mfr. Part No.:
- SALKB 14 F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M14 Male | |
| Product Type | Rod End | |
| Bore Diameter | 14mm | |
| Material | Steel | |
| Dynamic Load Rating | 17kN | |
| Thread Standard | Metric | |
| Static Load Rating | 25.5kN | |
| Connection Gender | Male | |
| Outside Diameter | 37mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 19mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M14 Male | ||
Product Type Rod End | ||
Bore Diameter 14mm | ||
Material Steel | ||
Dynamic Load Rating 17kN | ||
Thread Standard Metric | ||
Static Load Rating 25.5kN | ||
Connection Gender Male | ||
Outside Diameter 37mm | ||
Standards/Approvals RoHS | ||
Overall Width 19mm | ||
- COO (Country of Origin):
- DE
The SKF Rod ends have an injection molded sliding layer of PTFE FRP between the housing and the inner ring. This sliding contact surface combination is maintenance-free. The male thread is available with a left (prefix SAL) or right-hand thread.
Long service life
Maintenance-free
Relatively insensitive to contaminants
Low coefficient of friction
Simple and ready-to-mount
Related links
- SKF M14 Male Steel Rod End Metric, 14 mm Bore
- SKF M14 Female Steel Rod End, 14 mm Bore Metric
- LDK M14 Male Carbon Steel Rod End Metric, 14 mm Bore
- RS PRO M14 x 2 Male Steel Rod End Metric, 14 mm Bore
- Fluro M14 x 2 Male Stainless Steel Rod End Metric, 14 mm Bore
- Fluro M14 x 2 Male Galvanised Steel Rod End Metric, 14 mm Bore
- SKF M14 Male Steel Rod End Metric, 15 mm Bore
- Igus M14 Male Igumid G Rod End Metric, 14 mm Bore
