SKF M12 Male Steel Rod End Metric, 12mm Bore

Subtotal (1 unit)*

$177.00

(exc. GST)

$194.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.00

*price indicative

RS Stock No.:
464-789
Mfr. Part No.:
SALKB 12 F
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Connection Size

M12 Male

Bore Diameter

12mm

Material

Steel

Dynamic Load Rating

13.2kN

Static Load Rating

15kN

Thread Standard

Metric

Connection Gender

Male

Outside Diameter

33mm

Standards/Approvals

RoHS

Overall Width

16mm

COO (Country of Origin):
DE
The SKF Rod ends have an injection molded sliding layer of PTFE FRP between the housing and the inner ring. This sliding contact surface combination is maintenance-free. The male thread is available with a left (prefix SAL) or right-hand thread.

Long service life

Maintenance-free

Relatively insensitive to contaminants

Low coefficient of friction

Simple and ready-to-mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy