Subtotal (1 unit)*
$1,415.56
(exc. GST)
$1,557.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,415.56 |
*price indicative
- RS Stock No.:
- 215-4590
- Mfr. Part No.:
- SA 50 ES-2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M52 x 3 | |
| Bore Diameter | 50mm | |
| Dynamic Load Rating | 156kN | |
| Static Load Rating | 245kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Outside Diameter | 114mm | |
| Standards/Approvals | No | |
| Overall Width | 114mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M52 x 3 | ||
Bore Diameter 50mm | ||
Dynamic Load Rating 156kN | ||
Static Load Rating 245kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Outside Diameter 114mm | ||
Standards/Approvals No | ||
Overall Width 114mm | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can assist misalignment. Rolling bearings cannot fulfil all requirements as they are generally designed for continuous rotation and can only assist limited misalignment. Therefore skf manufactures rod ends, spherical plain bearings and bushings to deliver an reasonable solution to these challenges. Skf manufactures spherical plain bearings, rod ends and bushings in many designs and with different sliding contact surface combinations. Each design and combination has characteristic resource which makes it particularly suitable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF M52 x 3 Steel Rod End, 50 mm Bore Metric
- SKF M52 x 3 Steel Rod End, 60 mm Bore Metric
- SKF M36 x 3 Rod End Metric, 35 mm Bore
- SKF M45 x 3 Steel Rod End Metric, 45 mm Bore
- SKF M42 x 3 Rod End Metric
- SKF M42 x 3 Rod End Metric, 40 mm Bore
- SKF M36 x 2 in Steel Rod End Metric, 35 mm Bore
- SKF M36 x 3 Steel Rod End, 35 mm Bore Metric
