HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded Violet
- RS Stock No.:
- 696-162
- Mfr. Part No.:
- RN06UC6-CAPBXX-10.0M-CCA
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$527.00
(exc. GST)
$579.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $527.00 |
*price indicative
- RS Stock No.:
- 696-162
- Mfr. Part No.:
- RN06UC6-CAPBXX-10.0M-CCA
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| LAN Category | Cat6 | |
| Product Type | Cassette to Cassette | |
| Number of Ports | 6 | |
| Interface Type | RJ45 | |
| Shield Type | Unshielded | |
| Colour | Violet | |
| Width | 107mm | |
| Height | 31mm | |
| Depth | 130mm | |
| Series | RN0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
LAN Category Cat6 | ||
Product Type Cassette to Cassette | ||
Number of Ports 6 | ||
Interface Type RJ45 | ||
Shield Type Unshielded | ||
Colour Violet | ||
Width 107mm | ||
Height 31mm | ||
Depth 130mm | ||
Series RN0 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RN0 Series Cassette to Cassette, 6 Ports, Cat6 LAN Category - RN06UC6-CAPBXX-10.0M-CCA
This cassette-to-cassette unit provides a compact way to interconnect network links using RJ45 interfaces in structured cabling environments. It is manufactured for Cat6 performance and intended for installation where multiple modular patch connections are required. The component is unshielded, purple in colour and offers six RJ45 termination points arranged to streamline horizontal or patch-panel wiring within data distribution frames.
Features and Benefits:
• Six RJ45 ports enable multiple simultaneous link terminations
• Cat6 classification supports higher bandwidth transmission rates
• Unshielded design reduces earthing/grounding complexity in installations
• Violet housing assists quick visual identification in racks
• Low-profile height allows dense stacking in limited spaces
• Cat6 classification supports higher bandwidth transmission rates
• Unshielded design reduces earthing/grounding complexity in installations
• Violet housing assists quick visual identification in racks
• Low-profile height allows dense stacking in limited spaces
Applications
• Suitable for small comms racks requiring multiple patch points
• Ideal for modular faceplates in office data outlets
• Used with horizontal cabling for campus and building networks
• Can be used for temporary patching in test and staging areas
• Ideal for modular faceplates in office data outlets
• Used with horizontal cabling for campus and building networks
• Can be used for temporary patching in test and staging areas
How does the unit accommodate cable routing in confined panels?
The cassette's slim form factor and rear termination access permit routing bend-controlled cables through tight panel spaces without adding strain at terminations.
What environmental visual cues assist installers during deployment?
The distinct violet colour provides immediate identification among mixed cassettes, aiding inventory and maintenance workflows within equipment rooms.
How are ports organised for quick field termination checks?
The six RJ45 ports are grouped to allow sequential testing and labelling, facilitating systematic verification of each Cat6 link during commissioning.
What connector type must mating cables use?
Mating leads require standard RJ45 plugs to mate with each port, ensuring compatibility with Cat6 patch cords and network devices.
Related links
- HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded Violet
- HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded 1 U Violet
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to RJ45 C6A, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45NGB Cat6 RJ45 1 Port Cable, Unshielded Shielding
- HellermannTyton Connectivity RJ45NGB Cat6 RJ45 Cable, Unshielded Shielding
- HellermannTyton Connectivity Category 6A Purple RJ45 to, Unshielded Low Smoke Zero Halogen
