HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded 1 U Violet
- RS Stock No.:
- 695-718
- Mfr. Part No.:
- RN06UC6-CACAXX-10.0M-CCA
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$445.42
(exc. GST)
$489.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.42 |
*price indicative
- RS Stock No.:
- 695-718
- Mfr. Part No.:
- RN06UC6-CACAXX-10.0M-CCA
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette to Cassette | |
| LAN Category | Cat6 | |
| Number of Ports | 6 | |
| Interface Type | RJ45 | |
| Shield Type | Unshielded | |
| Rack Height | 1U | |
| Colour | Violet | |
| Width | 107mm | |
| Standards/Approvals | ISO/IEC 11801 | |
| Depth | 130mm | |
| Height | 31mm | |
| Series | RN0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette to Cassette | ||
LAN Category Cat6 | ||
Number of Ports 6 | ||
Interface Type RJ45 | ||
Shield Type Unshielded | ||
Rack Height 1U | ||
Colour Violet | ||
Width 107mm | ||
Standards/Approvals ISO/IEC 11801 | ||
Depth 130mm | ||
Height 31mm | ||
Series RN0 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RN0 Series Cassette to Cassette, 6 Ports, Cat6 Lan Category - RN06UC6-CACAXX-10.0M-CCA
This cassette-to-cassette module provides a compact, rack-compatible interface for copper Ethernet links. Designed for integration within structured cabling systems, it houses six RJ45 ports and supports Category6 performance for typical LAN environments. The unit is unshielded, coloured violet for easy identification, and occupies a single rack unit height for installation in standard 19in cabinets.
Features and Benefits:
• Six RJ45 ports enabling multiple parallel connections
• Cat6 performance supporting high-speed LAN transmission
• ISO/IEC11801 compliance ensuring standardised link performance
• Unshielded design reducing need for earth bonding in non-EMI zones
• 1U rack height permitting dense vertical mounting
• Cat6 performance supporting high-speed LAN transmission
• ISO/IEC11801 compliance ensuring standardised link performance
• Unshielded design reducing need for earth bonding in non-EMI zones
• 1U rack height permitting dense vertical mounting
Applications
• Suitable for patching horizontal Cat6 copper runs
• Ideal for labelling and colour-coding network segments
• Used with 19in racks in comms rooms and data cupboards
• Can be used for short-range intra-rack connectivity
• Used for organising multi-port workgroup connections
• Ideal for labelling and colour-coding network segments
• Used with 19in racks in comms rooms and data cupboards
• Can be used for short-range intra-rack connectivity
• Used for organising multi-port workgroup connections
How is the module mounted in rack enclosures?
It fits a 1U allocation and is designed for front-panel mounting in standard 19in rack frames, allowing straightforward alignment with adjacent modules.
What cable interfaces does it accept at the user end?
Connections are made via six RJ45 sockets, each intended for Cat6 twisted-pair terminations using typical patch leads.
How does the colour aid in installation management?
The violet housing provides immediate visual identification for segregating specific networks or services during provisioning and maintenance.
Is the module suitable where shielding is required?
This item is unshielded
it is appropriate for environments where screened cabling is not mandated or where EMI is minimal.
Related links
- HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded 1 U Violet
- HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded Violet
- HellermannTyton Connectivity RN06UC6 Cat6 RJ45 6 Port Cassette to Cassette Cable Assembly, UTP Shielding
- HellermannTyton Connectivity RJ45NGB Cat6 RJ45 1 Port Cable, Unshielded Shielding
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to RJ45 C6A, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RN06UC6 Cat6 RJ45 6 Port Cassette to Plug Cable Assembly, UTP Shielding
