Trendnet TC Series Cat6 12 Port RJ45 Patch Panel Unshielded Black

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
309-627
Mfr. Part No.:
TC-P12C6
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

LAN Category

Cat6

Panel Type

Patch

Product Type

Patch Panel

Number of Ports

12

Interface Type

RJ45

Shield Type

Unshielded

Colour

Black

Width

254mm

Standards/Approvals

RoHS, EIA 568 B.2, TIA, ANSI

Depth

30mm

Height

44mm

Series

TC

COO (Country of Origin):
CN
The Trendnet 12-Port Cat. 6 Unshielded Patch Panel provides a 250MHz connection to Ethernet ports. This patch panel is well suited for home and SMB applications. Control cable clutter with included removable cable pass-through holders and cable ties. A writing surface above each port allows users to label respective connections.

12 x Gigabit RJ45 ports

10 inch wide patch panel

Use with TRENDnet TC PDT Punch Down Tool

NDAA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy